Inductive Sensor Angle, Linear, Rotary Inductive Target SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPS2550DE1R

DigiKey Part Number
1833-IPS2550DE1RTR-ND - Tape & Reel (TR)
1833-IPS2550DE1RCT-ND - Cut Tape (CT)
1833-IPS2550DE1RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPS2550DE1R
Description
AUTOMOTIVE-QUALIFIED HIGH-SPEED
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Inductive Sensor Angle, Linear, Rotary Inductive Target SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
For Measuring
Angle, Linear, Rotary
Technology
Inductive
Rotation Angle - Electrical, Mechanical
0° ~ 360°
Linear Range
-
Output
Analog Voltage
Output Signal
Cosine, Sine
Actuator Type
Inductive Target
Linearity
-
Resistance Tolerance
-
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 160°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-TSSOP-EP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 788
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1161,68000 Kč161,68 Kč
10118,70200 Kč1 187,02 Kč
25108,55960 Kč2 713,99 Kč
10097,67220 Kč9 767,22 Kč
25092,57012 Kč23 142,53 Kč
50089,52246 Kč44 761,23 Kč
1 00087,02957 Kč87 029,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00083,31555 Kč333 262,20 Kč
Manufacturers Standard Package
Unit Price without VAT:161,68000 Kč
Unit Price with VAT:195,63280 Kč