
LX34070AT-H/ST | |
|---|---|
DigiKey Part Number | 150-LX34070AT-H/STTR-ND - Tape & Reel (TR) 150-LX34070AT-H/STCT-ND - Cut Tape (CT) 150-LX34070AT-H/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LX34070AT-H/ST |
Description | INDUCTIVE POSITION SENSOR GRADE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Inductive Sensor Angle, Rotary Position External Magnet, Not Included Gull Wing |
Category | Actuator Type External Magnet, Not Included |
Manufacturer Microchip Technology | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
For Measuring Angle, Rotary Position | Operating Temperature -40°C ~ 150°C |
Technology Inductive | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Analog | Supplier Device Package 14-TSSOP |
Output Signal Clockwise Increase |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 25 | 21,84640 Kč | 546,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,73820 Kč | 49 345,50 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |





