
XLH736040.000000I | |
|---|---|
DigiKey Part Number | 800-XLH736040.000000ITR-ND - Tape & Reel (TR) 800-XLH736040.000000ICT-ND - Cut Tape (CT) 800-XLH736040.000000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLH736040.000000I |
Description | XTAL OSC XO 40.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,70000 Kč | 27,70 Kč |
| 10 | 24,05900 Kč | 240,59 Kč |
| 25 | 22,74640 Kč | 568,66 Kč |
| 50 | 21,80480 Kč | 1 090,24 Kč |
| 100 | 20,90290 Kč | 2 090,29 Kč |
| 250 | 19,76852 Kč | 4 942,13 Kč |
| 500 | 18,95072 Kč | 9 475,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,16751 Kč | 18 167,51 Kč |
| 2 000 | 17,41711 Kč | 34 834,22 Kč |
| 3 000 | 16,99277 Kč | 50 978,31 Kč |
| 5 000 | 16,47320 Kč | 82 366,00 Kč |
| 7 000 | 16,13992 Kč | 112 979,44 Kč |
| 10 000 | 15,79406 Kč | 157 940,60 Kč |
| 12 000 | 15,62024 Kč | 187 442,88 Kč |
| Unit Price without VAT: | 27,70000 Kč |
|---|---|
| Unit Price with VAT: | 33,51700 Kč |





