FXO, FVXO SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLH536048.000000I

DigiKey Part Number
800-XLH536048.000000ITR-ND - Tape & Reel (TR)
800-XLH536048.000000ICT-ND - Cut Tape (CT)
800-XLH536048.000000IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XLH536048.000000I
Description
XTAL OSC XO 48.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.203" L x 0.132" W (5.15mm x 3.35mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 794
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,00000 Kč28,00 Kč
1024,31300 Kč243,13 Kč
2522,98680 Kč574,67 Kč
5022,03520 Kč1 101,76 Kč
10021,12370 Kč2 112,37 Kč
25019,97728 Kč4 994,32 Kč
50019,15086 Kč9 575,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,35939 Kč18 359,39 Kč
2 00017,60107 Kč35 202,14 Kč
3 00017,17224 Kč51 516,72 Kč
5 00016,64718 Kč83 235,90 Kč
7 00016,31038 Kč114 172,66 Kč
10 00015,96087 Kč159 608,70 Kč
12 00015,78522 Kč189 422,64 Kč
Manufacturers Standard Package
Unit Price without VAT:28,00000 Kč
Unit Price with VAT:33,88000 Kč