Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ9688-7

DigiKey Part Number
DDZ9688-7DITR-ND - Tape & Reel (TR)
DDZ9688-7DICT-ND - Cut Tape (CT)
DDZ9688-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ9688-7
Description
DIODE ZENER 4.7V 500MW SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89 289
Factory Stock: 54 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,96100 Kč29,61 Kč
1001,83310 Kč183,31 Kč
5001,33968 Kč669,84 Kč
1 0001,17946 Kč1 179,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,97508 Kč2 925,24 Kč
6 0000,87180 Kč5 230,80 Kč
9 0000,81909 Kč7 371,81 Kč
15 0000,75978 Kč11 396,70 Kč
21 0000,72462 Kč15 217,02 Kč
30 0000,69044 Kč20 713,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč