
XLH536008.000000I | |
|---|---|
DigiKey Part Number | 631-1171-2-ND - Tape & Reel (TR) 631-1171-1-ND - Cut Tape (CT) 631-1171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLH536008.000000I |
Description | XTAL OSC XO 8.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 32mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.203" L x 0.132" W (5.15mm x 3.35mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 43,27700 Kč | 432,77 Kč |
| 25 | 40,92080 Kč | 1 023,02 Kč |
| 50 | 39,23260 Kč | 1 961,63 Kč |
| 100 | 37,60740 Kč | 3 760,74 Kč |
| 250 | 35,56640 Kč | 8 891,60 Kč |
| 500 | 34,09656 Kč | 17 048,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,68864 Kč | 32 688,64 Kč |
| 2 000 | 31,34015 Kč | 62 680,30 Kč |
| 3 000 | 30,57785 Kč | 91 733,55 Kč |
| 5 000 | 29,64430 Kč | 148 221,50 Kč |
| 7 000 | 29,04560 Kč | 203 319,20 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |




