FXO-HC33x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLH335024.000000I

DigiKey Part Number
631-1239-ND
Manufacturer
Manufacturer Product Number
XLH335024.000000I
Description
XTAL OSC XO 24.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
24 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
35mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 028
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
125,00000 Kč25,00 Kč
1021,70500 Kč217,05 Kč
2520,53000 Kč513,25 Kč
5019,68020 Kč984,01 Kč
10018,86570 Kč1 886,57 Kč
25017,84048 Kč4 460,12 Kč
50017,10226 Kč8 551,13 Kč
2 00015,71780 Kč31 435,60 Kč
4 00015,06889 Kč60 275,56 Kč
Manufacturers Standard Package
Unit Price without VAT:25,00000 Kč
Unit Price with VAT:30,25000 Kč