
X60003CIG3Z-41T1 | |
|---|---|
DigiKey Part Number | X60003CIG3Z-41T1TR-ND - Tape & Reel (TR) X60003CIG3Z-41T1CT-ND - Cut Tape (CT) X60003CIG3Z-41T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X60003CIG3Z-41T1 |
Description | IC VREF SERIES 0.06% SOT23-3 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.06% 10 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | X60003CIG3Z-41T1 Models |
Category | Temperature Coefficient 20ppm/°C |
Manufacturer Renesas Electronics Corporation | Noise - 0.1Hz to 10Hz 30µVp-p |
Series | Voltage - Input 4.5V ~ 9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 900nA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 4.096V | Supplier Device Package SOT-23-3 |
Current - Output 10 mA | Base Product Number |
Tolerance ±0.06% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1541T-I/TT | Microchip Technology | 13 070 | MCP1541T-I/TTCT-ND | 21,21000 Kč | Similar |
| REF3140AIDBZR | Texas Instruments | 1 018 | 296-39161-1-ND | 53,75000 Kč | Similar |
| REF3140AIDBZT | Texas Instruments | 1 493 | 296-17234-1-ND | 76,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 108,62727 Kč | 325 881,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,28000 Kč | 195,28 Kč |
| 10 | 151,81600 Kč | 1 518,16 Kč |
| 25 | 140,95520 Kč | 3 523,88 Kč |
| 100 | 129,02010 Kč | 12 902,01 Kč |
| 250 | 123,32880 Kč | 30 832,20 Kč |
| 500 | 119,89942 Kč | 59 949,71 Kč |
| 1 000 | 117,07666 Kč | 117 076,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,85000 Kč | 198,85 Kč |
| 10 | 179,65900 Kč | 1 796,59 Kč |
| 25 | 171,29320 Kč | 4 282,33 Kč |
| 100 | 148,73510 Kč | 14 873,51 Kč |
| 250 | 142,05064 Kč | 35 512,66 Kč |
| 500 | 129,51734 Kč | 64 758,67 Kč |
| 1 000 | 112,80525 Kč | 112 805,25 Kč |
| Unit Price without VAT: | 195,28000 Kč |
|---|---|
| Unit Price with VAT: | 236,28880 Kč |

