
MCP1541T-I/TT | |
|---|---|
DigiKey Part Number | MCP1541T-I/TTTR-ND - Tape & Reel (TR) MCP1541T-I/TTCT-ND - Cut Tape (CT) MCP1541T-I/TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1541T-I/TT |
Description | IC VREF SERIES 1% SOT23-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±1% 2 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1541T-I/TT Models |
Category | Noise - 0.1Hz to 10Hz 145µVp-p |
Manufacturer Microchip Technology | Noise - 10Hz to 10kHz 700µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 4.3V ~ 5.5V |
Part Status Active | Current - Supply 120µA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.096V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 2 mA | Supplier Device Package SOT-23-3 |
Tolerance ±1% | Base Product Number |
Temperature Coefficient 50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6004EUR+T | Analog Devices Inc./Maxim Integrated | 3 203 | MAX6004EUR+TCT-ND | 53,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 25 | 17,42840 Kč | 435,71 Kč |
| 100 | 15,95850 Kč | 1 595,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,95855 Kč | 47 875,65 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |
















