Series Voltage Reference IC Fixed 4.096V V ±0.2% 10 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 4.096V V ±0.2% 10 mA SOT-23-3
SOT-23-3

REF3140AIDBZR

DigiKey Part Number
296-39161-2-ND - Tape & Reel (TR)
296-39161-1-ND - Cut Tape (CT)
296-39161-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3140AIDBZR
Description
IC VREF SERIES 0.2% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.2% 10 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
REF3140AIDBZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
53µVp-p
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
78µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
4.146V ~ 5.5V
Part Status
Active
Current - Supply
135µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
4.096V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
10 mA
Supplier Device Package
SOT-23-3
Tolerance
±0.2%
Base Product Number
Temperature Coefficient
20ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX6041AEUR+TAnalog Devices Inc./Maxim Integrated1 903MAX6041AEUR+TCT-ND33,32000 KčSimilar
MAX6064AEUR+TAnalog Devices Inc./Maxim Integrated2 500MAX6064AEUR+TCT-ND31,92000 KčSimilar
MAX6064BEUR+TAnalog Devices Inc./Maxim Integrated0MAX6064BEUR+TCT-ND21,58000 KčSimilar
X60003CIG3Z-41T1Renesas Electronics Corporation7 056X60003CIG3Z-41T1CT-ND33,39000 KčSimilar
In-Stock: 1 018
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,75000 Kč53,75 Kč
1040,00100 Kč400,01 Kč
2536,55320 Kč913,83 Kč
10032,75270 Kč3 275,27 Kč
25030,94180 Kč7 735,45 Kč
50030,16740 Kč15 083,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00027,84237 Kč83 527,11 Kč
6 00027,29933 Kč163 795,98 Kč
Manufacturers Standard Package
Unit Price without VAT:53,75000 Kč
Unit Price with VAT:65,03750 Kč