Series Voltage Reference IC Fixed 4.096V V ±0.2% 5 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6064AEUR+T

DigiKey Part Number
MAX6064AEUR+TTR-ND - Tape & Reel (TR)
MAX6064AEUR+TCT-ND - Cut Tape (CT)
MAX6064AEUR+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6064AEUR+T
Description
IC VREF SERIES 0.2% SOT23-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.2% 5 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6064AEUR+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
50µVp-p
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 10Hz to 10kHz
50µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
4.296V ~ 12.6V
Part Status
Active
Current - Supply
125µA
Reference Type
Series
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
4.096V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
5 mA
Supplier Device Package
SOT-23-3
Tolerance
±0.2%
Base Product Number
Temperature Coefficient
20ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1186,67000 Kč186,67 Kč
10144,94900 Kč1 449,49 Kč
25134,51320 Kč3 362,83 Kč
100123,03570 Kč12 303,57 Kč
250120,47644 Kč30 119,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500108,69144 Kč271 728,60 Kč
Manufacturers Standard Package
Unit Price without VAT:186,67000 Kč
Unit Price with VAT:225,87070 Kč