
UPD720202K8-701-BAA-A | |
|---|---|
DigiKey Part Number | UPD720202K8-701-BAA-A-ND |
Manufacturer | |
Manufacturer Product Number | UPD720202K8-701-BAA-A |
Description | IC HOST CTRLR USB 3.0 48QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | USB Host Controller USB 3.0 USB Interface 48-QFN (7x7) |
Datasheet | Datasheet |
Category | Interface USB |
Manufacturer Renesas Electronics Corporation | Standards USB 3.0 |
Packaging Tray | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature 0°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 48-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 48-QFN (7x7) |
Function Host Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,75000 Kč | 116,75 Kč |
| 10 | 89,22100 Kč | 892,21 Kč |
| 25 | 82,32880 Kč | 2 058,22 Kč |
| 100 | 74,75080 Kč | 7 475,08 Kč |
| 250 | 71,13788 Kč | 17 784,47 Kč |
| 500 | 68,96038 Kč | 34 480,19 Kč |
| 1 000 | 67,16840 Kč | 67 168,40 Kč |
| 2 500 | 65,27665 Kč | 163 191,62 Kč |
| Unit Price without VAT: | 116,75000 Kč |
|---|---|
| Unit Price with VAT: | 141,26750 Kč |






