
UPD720202K8-711-BAA-A | |
|---|---|
DigiKey Part Number | UPD720202K8-711-BAA-A-ND |
Manufacturer | |
Manufacturer Product Number | UPD720202K8-711-BAA-A |
Description | IC HOST CTRLR USB 3.0 48QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | USB Host Controller USB 3.0 USB Interface 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | UPD720202K8-711-BAA-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Host Controller | |
Interface | USB | |
Standards | USB 3.0 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,42000 Kč | 143,42 Kč |
| 10 | 110,30200 Kč | 1 103,02 Kč |
| 25 | 102,05040 Kč | 2 551,26 Kč |
| 100 | 92,96020 Kč | 9 296,02 Kč |
| 250 | 88,62752 Kč | 22 156,88 Kč |
| 500 | 86,01620 Kč | 43 008,10 Kč |
| 1 000 | 83,86727 Kč | 83 867,27 Kč |
| 2 500 | 81,59840 Kč | 203 996,00 Kč |
| Unit Price without VAT: | 143,42000 Kč |
|---|---|
| Unit Price with VAT: | 173,53820 Kč |


