
UPD720202K8-701-BAA-M1-A | |
|---|---|
DigiKey Part Number | 559-UPD720202K8-701-BAA-M1-A-ND |
Manufacturer | |
Manufacturer Product Number | UPD720202K8-701-BAA-M1-A |
Description | USB3.0 HOST 2-PORT 48QFN (FULL) |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0, USB 3.0 PCIe, SPI Interface 48-QFN (7x7) |
EDA/CAD Models | UPD720202K8-701-BAA-M1-A Models |
Category | Interface PCIe, SPI |
Manufacturer Renesas Electronics Corporation | Standards USB 2.0, USB 3.0 |
Packaging Tray | Voltage - Supply 1.05V, 3.3V |
Part Status Active | Operating Temperature 0°C ~ 85°C |
Protocol USB | Package / Case 48-VFQFN Exposed Pad |
Function Hub Controller | Supplier Device Package 48-QFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 160 | 72,11132 Kč | 299 983,09 Kč |
| Unit Price without VAT: | 72,11132 Kč |
|---|---|
| Unit Price with VAT: | 87,25470 Kč |


