Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC842G2-E2-A

DigiKey Part Number
559-UPC842G2-E2-ATR-ND - Tape & Reel (TR)
559-UPC842G2-E2-ACT-ND - Cut Tape (CT)
559-UPC842G2-E2-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPC842G2-E2-A
Description
UPC842G2-E2-A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 mV
Mfr
Current - Supply
2.15mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
32 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Push-Pull
Mounting Type
Surface Mount
Slew Rate
8.5V/µs
Package / Case
8-SOIC (0.173", 4.40mm Width)
Gain Bandwidth Product
3.5 MHz
Supplier Device Package
8-SOP
Current - Input Bias
120 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC33172DSTMicroelectronics791497-19628-ND20,58000 KčSimilar
MC33172DTSTMicroelectronics9 115497-1957-1-ND15,75000 KčSimilar
RC4558DRochester Electronics, LLC12 9382156-RC4558D-ND18,48000 KčSimilar
RC4558DRTexas Instruments10 356296-14634-1-ND4,83000 KčSimilar
RC4558DRG3Texas Instruments9 033296-RC4558DRG3CT-ND6,72000 KčSimilar
In-Stock: 2 467
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,15000 Kč45,15 Kč
1033,34500 Kč333,45 Kč
2530,40520 Kč760,13 Kč
10027,15880 Kč2 715,88 Kč
25025,61168 Kč6 402,92 Kč
50024,77008 Kč12 385,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50023,10108 Kč57 752,70 Kč
5 00022,61262 Kč113 063,10 Kč
7 50022,36816 Kč167 761,20 Kč
Manufacturers Standard Package
Unit Price without VAT:45,15000 Kč
Unit Price with VAT:54,63150 Kč