
SLG59M610V | |
|---|---|
DigiKey Part Number | 1827-1106-2-ND - Tape & Reel (TR) 1827-1106-1-ND - Cut Tape (CT) 1827-1106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG59M610V |
Description | IC PWR SWITCH N-CHAN 1:1 8TDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 8-FC-TDFN (1.5x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 22mOhm | |
Input Type | CMOS | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-FC-TDFN (1.5x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 26,22700 Kč | 262,27 Kč |
| 100 | 17,63200 Kč | 1 763,20 Kč |
| 500 | 13,94982 Kč | 6 974,91 Kč |
| 1 000 | 12,76510 Kč | 12 765,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,26109 Kč | 33 783,27 Kč |
| 6 000 | 10,50422 Kč | 63 025,32 Kč |
| 9 000 | 10,11880 Kč | 91 069,20 Kč |
| 15 000 | 9,79032 Kč | 146 854,80 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |





