
RTK50566T0S00000BE | |
|---|---|
DigiKey Part Number | 559-RTK50566T0S00000BE-ND |
Manufacturer | |
Manufacturer Product Number | RTK50566T0S00000BE |
Description | RSK FOR RX66T (100PIN, 64KB RAM) |
Customer Reference | |
Detailed Description | RX66T Renesas Starter Kit (RSK) RX RX MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | MCU 32-Bit | |
Core Processor | RX | |
Platform | ||
Utilized IC / Part | RX66T | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | Pmod | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 574,76000 Kč | 6 574,76 Kč |
| Unit Price without VAT: | 6 574,76000 Kč |
|---|---|
| Unit Price with VAT: | 7 955,45960 Kč |







