RX66T RX66T CPU Card RX RX MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTK0EMX870C00000BJ

DigiKey Part Number
559-RTK0EMX870C00000BJ-ND
Manufacturer
Manufacturer Product Number
RTK0EMX870C00000BJ
Description
CPU CARD FOR RX66T
Customer Reference
Detailed Description
RX66T RX66T CPU Card RX RX MCU 32-Bit Embedded Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
RX
Mfr
Platform
Series
Utilized IC / Part
RX66T
Packaging
Bulk
Mounting Type
Fixed
Part Status
Not For New Designs
Contents
Board(s)
Type
MCU 32-Bit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 893,39000 Kč1 893,39 Kč
Manufacturers Standard Package
Unit Price without VAT:1 893,39000 Kč
Unit Price with VAT:2 291,00190 Kč