
RTK0EMX990C00000BJ | |
|---|---|
DigiKey Part Number | 559-RTK0EMX990C00000BJ-ND |
Manufacturer | |
Manufacturer Product Number | RTK0EMX990C00000BJ |
Description | RSSK RX72T CPU CARD |
Customer Reference | |
Detailed Description | RX72T RX72T CPU Card RX RX MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MCU 32-Bit | |
Core Processor | RX | |
Platform | ||
Utilized IC / Part | RX72T | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 145,00000 Kč | 2 145,00 Kč |
| Unit Price without VAT: | 2 145,00000 Kč |
|---|---|
| Unit Price with VAT: | 2 595,45000 Kč |



