RX72T, R5F572T Renesas Starter Kit (RSK) RX RX MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTK5572TKCS00010BE

DigiKey Part Number
559-RTK5572TKCS00010BE-ND
Manufacturer
Manufacturer Product Number
RTK5572TKCS00010BE
Description
RX72T R5F572T EVAL BRD ENCRYPTED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RX72T, R5F572T Renesas Starter Kit (RSK) RX RX MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
RX
Platform
Utilized IC / Part
RX72T, R5F572T
Mounting Type
Fixed
Contents
Board(s), LCD
Interconnect System
Pmod
Suggested Programming Environment
CS+, e2 studio
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 871,44000 Kč7 871,44 Kč
Manufacturers Standard Package
Unit Price without VAT:7 871,44000 Kč
Unit Price with VAT:9 524,44240 Kč