
RMLV1616AGSD-5S2#HA1 | |
|---|---|
DigiKey Part Number | RMLV1616AGSD-5S2#HA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMLV1616AGSD-5S2#HA1 |
Description | IC SRAM 16MBIT PAR 52TSOP II |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SRAM Memory IC 16Mbit Parallel 55 ns 52-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 2M x 8, 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 52-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 190,80463 Kč | 190 804,63 Kč |
| Unit Price without VAT: | 190,80463 Kč |
|---|---|
| Unit Price with VAT: | 230,87360 Kč |



