SRAM Memory IC 16Mbit Parallel 55 ns 48-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMLV1616AGSA-5S2#KA0

DigiKey Part Number
RMLV1616AGSA-5S2#KA0TR-ND - Tape & Reel (TR)
RMLV1616AGSA-5S2#KA0CT-ND - Cut Tape (CT)
RMLV1616AGSA-5S2#KA0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMLV1616AGSA-5S2#KA0
Description
IC SRAM 16MBIT PARALLEL 48TSOP I
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
SRAM Memory IC 16Mbit Parallel 55 ns 48-TSOP I
Datasheet
 Datasheet
EDA/CAD Models
RMLV1616AGSA-5S2#KA0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
55ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
55 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM
Supplier Device Package
48-TSOP I
Memory Size
Base Product Number
Memory Organization
2M x 8, 1M x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1240,46000 Kč240,46 Kč
10223,38300 Kč2 233,83 Kč
25216,52200 Kč5 413,05 Kč
50211,34120 Kč10 567,06 Kč
100206,19000 Kč20 619,00 Kč
250199,45700 Kč49 864,25 Kč
500194,44084 Kč97 220,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000189,50976 Kč189 509,76 Kč
Manufacturers Standard Package
Unit Price without VAT:240,46000 Kč
Unit Price with VAT:290,95660 Kč