SRAM Memory IC 16Mbit Parallel 55 ns 52-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMLV1616AGSD-5S2#AA1

DigiKey Part Number
RMLV1616AGSD-5S2#AA1-ND
Manufacturer
Manufacturer Product Number
RMLV1616AGSD-5S2#AA1
Description
IC SRAM 16MBIT PAR 52TSOP II
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
SRAM Memory IC 16Mbit Parallel 55 ns 52-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM
Memory Size
Memory Organization
2M x 8, 1M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
52-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1242,11000 Kč242,11 Kč
10224,91000 Kč2 249,10 Kč
25218,00120 Kč5 450,03 Kč
50212,78540 Kč10 639,27 Kč
230201,43200 Kč46 329,36 Kč
460196,37239 Kč90 331,30 Kč
690193,45032 Kč133 480,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:242,11000 Kč
Unit Price with VAT:292,95310 Kč