RJK4007DPP-M0#T2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Toshiba Semiconductor and Storage
In Stock: 50
Unit Price: 43,78000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 401
Unit Price: 31,15000 Kč
Datasheet
N-Channel 400 V 7.6A (Ta) 32W (Tc) Through Hole TO-220FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJK4007DPP-M0#T2

DigiKey Part Number
RJK4007DPP-M0#T2-ND
Manufacturer
Manufacturer Product Number
RJK4007DPP-M0#T2
Description
MOSFET N-CH 400V 7.6A TO220FL
Customer Reference
Detailed Description
N-Channel 400 V 7.6A (Ta) 32W (Tc) Through Hole TO-220FL
Datasheet
 Datasheet
EDA/CAD Models
RJK4007DPP-M0#T2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
400 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
550mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
24.5 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
850 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
32W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FL
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 31.12.2026