
TK8A45D(STA4,Q,M) | |
|---|---|
DigiKey Part Number | TK8A45D(STA4QM)-ND |
Manufacturer | |
Manufacturer Product Number | TK8A45D(STA4,Q,M) |
Description | MOSFET N-CH 450V 8A TO220SIS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 450 V 8A (Ta) 35W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
EDA/CAD Models | TK8A45D(STA4,Q,M) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 450 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 900mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 4.4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 35W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,78000 Kč | 43,78 Kč |
| 50 | 21,18060 Kč | 1 059,03 Kč |
| 100 | 18,98080 Kč | 1 898,08 Kč |
| 500 | 15,12022 Kč | 7 560,11 Kč |
| 1 000 | 13,87911 Kč | 13 879,11 Kč |
| 2 000 | 12,83545 Kč | 25 670,90 Kč |
| 5 000 | 12,15638 Kč | 60 781,90 Kč |
| Unit Price without VAT: | 43,78000 Kč |
|---|---|
| Unit Price with VAT: | 52,97380 Kč |

