
IPAN50R500CEXKSA1 | |
|---|---|
DigiKey Part Number | IPAN50R500CEXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPAN50R500CEXKSA1 |
Description | MOSFET N-CH 500V 11.1A TO220 |
Customer Reference | |
Detailed Description | N-Channel 500 V 11.1A (Tc) 28W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPAN50R500CEXKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 13V | |
Rds On (Max) @ Id, Vgs | 500mOhm @ 2.3A, 13V | |
Vgs(th) (Max) @ Id | 3.5V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 433 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 28W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-FP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 50 | 16,15580 Kč | 807,79 Kč |
| 100 | 14,38990 Kč | 1 438,99 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |








