RJK0652DPB-00#J5 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2 896
Unit Price: 44,52000 Kč
Datasheet

Similar


Sanken Electric USA Inc.
In Stock: 1
Unit Price: 36,12000 Kč
Datasheet
N-Channel 60 V 35A (Ta) 55W (Tc) Surface Mount LFPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJK0652DPB-00#J5

DigiKey Part Number
RJK0652DPB-00#J5TR-ND - Tape & Reel (TR)
RJK0652DPB-00#J5CT-ND - Cut Tape (CT)
RJK0652DPB-00#J5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RJK0652DPB-00#J5
Description
MOSFET N-CH 60V 35A LFPAK
Customer Reference
Detailed Description
N-Channel 60 V 35A (Ta) 55W (Tc) Surface Mount LFPAK
Datasheet
 Datasheet
EDA/CAD Models
RJK0652DPB-00#J5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7mOhm @ 17.5A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4100 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
55W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 31.12.2026
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,54000 Kč74,54 Kč
1048,52600 Kč485,26 Kč
10033,72910 Kč3 372,91 Kč
50027,40742 Kč13 703,71 Kč
1 00026,98663 Kč26 986,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50023,18011 Kč57 950,27 Kč
5 00022,04790 Kč110 239,50 Kč
Manufacturers Standard Package
Unit Price without VAT:74,54000 Kč
Unit Price with VAT:90,19340 Kč