
SKI07114 | |
|---|---|
DigiKey Part Number | SKI07114TR-ND - Tape & Reel (TR) SKI07114CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SKI07114 |
Description | MOSFET N-CH 75V 62A TO263 |
Customer Reference | |
Detailed Description | N-Channel 75 V 62A (Tc) 116W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 57 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 4040 pF @ 25 V |
FET Type | Power Dissipation (Max) 116W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 75 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9.3mOhm @ 31.2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDB088N08 | onsemi | 240 | FDB088N08CT-ND | 73,49000 Kč | Similar |
| IPB081N06L3GATMA1 | Infineon Technologies | 5 302 | IPB081N06L3GATMA1CT-ND | 45,15000 Kč | Similar |
| IRL3705ZSTRLPBF | Infineon Technologies | 4 | IRL3705ZSTRLPBFCT-ND | 62,78000 Kč | Similar |
| IXTA90N075T2 | IXYS | 221 | IXTA90N075T2-ND | 99,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |

