


RAA2230214GSP#HA1 | |
|---|---|
DigiKey Part Number | 20-RAA2230214GSP#HA1TR-ND - Tape & Reel (TR) 20-RAA2230214GSP#HA1CT-ND - Cut Tape (CT) 20-RAA2230214GSP#HA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA2230214GSP#HA1 |
Description | IC OFFLINE SWITCH BUCK 7SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck Topology 43kHz 7-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Buck | |
Voltage - Start Up | 5.9 V | |
Voltage - Supply (Vcc/Vdd) | 6.5V | |
Duty Cycle | - | |
Frequency - Switching | 43kHz | |
Power (Watts) | 1 W | |
Fault Protection | Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 28,62000 Kč | 286,20 Kč |
| 25 | 25,75200 Kč | 643,80 Kč |
| 100 | 22,65470 Kč | 2 265,47 Kč |
| 250 | 21,20296 Kč | 5 300,74 Kč |
| 500 | 20,33446 Kč | 10 167,23 Kč |
| 1 000 | 19,62389 Kč | 19 623,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,87779 Kč | 47 194,48 Kč |
| 5 000 | 18,43003 Kč | 92 150,15 Kč |
| 7 500 | 18,20639 Kč | 136 547,92 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |





