Converter Offline Buck Topology 45kHz 7-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Buck Topology 45kHz 7-SOIC
7 SOIC

RAA2230104GSP#HA1

DigiKey Part Number
20-RAA2230104GSP#HA1TR-ND - Tape & Reel (TR)
20-RAA2230104GSP#HA1CT-ND - Cut Tape (CT)
20-RAA2230104GSP#HA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAA2230104GSP#HA1
Description
700V BUCK REGLUATOR, 6W, 7 LD SO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Converter Offline Buck Topology 45kHz 7-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Buck
Voltage - Start Up
5.9 V
Voltage - Supply (Vcc/Vdd)
5.9V ~ 375V
Duty Cycle
-
Frequency - Switching
45kHz
Power (Watts)
10 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
7-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 776
Factory Stock: 352 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1021,16600 Kč211,66 Kč
2518,94000 Kč473,50 Kč
10016,55690 Kč1 655,69 Kč
25015,44108 Kč3 860,27 Kč
50014,77378 Kč7 386,89 Kč
1 00014,22824 Kč14 228,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,65542 Kč34 138,55 Kč
5 00013,31185 Kč66 559,25 Kč
7 50013,14018 Kč98 551,35 Kč
12 50012,95041 Kč161 880,12 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč