
RAA2230114GSP#HA1 | |
|---|---|
DigiKey Part Number | 20-RAA2230114GSP#HA1TR-ND - Tape & Reel (TR) 20-RAA2230114GSP#HA1CT-ND - Cut Tape (CT) 20-RAA2230114GSP#HA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA2230114GSP#HA1 |
Description | IC OFFLINE SWITCH BUCK 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck Topology 30kHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Buck | |
Voltage - Start Up | 5.9 V | |
Voltage - Supply (Vcc/Vdd) | 375V | |
Duty Cycle | - | |
Frequency - Switching | 30kHz | |
Power (Watts) | 5 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,72000 Kč | 23,72 Kč |
| 10 | 17,16500 Kč | 171,65 Kč |
| 25 | 15,51280 Kč | 387,82 Kč |
| 100 | 13,70490 Kč | 1 370,49 Kč |
| 250 | 12,84064 Kč | 3 210,16 Kč |
| 500 | 12,32006 Kč | 6 160,03 Kč |
| 1 000 | 11,89167 Kč | 11 891,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,43922 Kč | 28 598,05 Kč |
| 5 000 | 11,16654 Kč | 55 832,70 Kč |
| 7 500 | 11,02998 Kč | 82 724,85 Kč |
| 12 500 | 10,87866 Kč | 135 983,25 Kč |
| 17 500 | 10,79029 Kč | 188 830,08 Kč |
| Unit Price without VAT: | 23,72000 Kč |
|---|---|
| Unit Price with VAT: | 28,70120 Kč |


