
RAA2113204GP3#JA0 | |
---|---|
DigiKey Part Number | 20-RAA2113204GP3#JA0TR-ND - Tape & Reel (TR) 20-RAA2113204GP3#JA0CT-ND - Cut Tape (CT) 20-RAA2113204GP3#JA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA2113204GP3#JA0 |
Description | IC REG BUCK ADJ 2A TSOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | 475kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,12000 Kč | 13,12 Kč |
10 | 9,35300 Kč | 93,53 Kč |
25 | 8,38200 Kč | 209,55 Kč |
100 | 7,31760 Kč | 731,76 Kč |
250 | 6,81056 Kč | 1 702,64 Kč |
500 | 6,50480 Kč | 3 252,40 Kč |
1 000 | 6,25296 Kč | 6 252,96 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 5,94190 Kč | 17 825,70 Kč |
6 000 | 5,78973 Kč | 34 738,38 Kč |
9 000 | 5,71351 Kč | 51 421,59 Kč |
15 000 | 5,62906 Kč | 84 435,90 Kč |
21 000 | 5,57973 Kč | 117 174,33 Kč |
30 000 | 5,53228 Kč | 165 968,40 Kč |
Unit Price without VAT: | 13,12000 Kč |
---|---|
Unit Price with VAT: | 15,87520 Kč |