RAA210030GLG#HD0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RAA210030GLG#HD0
RAA210030GLG#HD0

RAA210030GLG#HD0

DigiKey Part Number
20-RAA210030GLG#HD0TR-ND - Tape & Reel (TR)
20-RAA210030GLG#HD0CT-ND - Cut Tape (CT)
20-RAA210030GLG#HD0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAA210030GLG#HD0
Description
3A 5V DC/DC STEP DOWN POWER SUPP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 3A 2.7V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 125°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
10-FDFN Exposed Pad
Size / Dimension
0.12" L x 0.12" W x 0.05" H (3.0mm x 3.0mm x 1.3mm)
Supplier Device Package
10-DFN (3x3)
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 806
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,07000 Kč82,07 Kč
1062,01100 Kč620,11 Kč
2556,99080 Kč1 424,77 Kč
10051,47720 Kč5 147,72 Kč
25048,84800 Kč12 212,00 Kč
50047,26328 Kč23 631,64 Kč
1 00045,95890 Kč45 958,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00044,34804 Kč133 044,12 Kč
Manufacturers Standard Package
Unit Price without VAT:82,07000 Kč
Unit Price with VAT:99,30470 Kč