


RAA211250GSP#HA0 | |
|---|---|
DigiKey Part Number | 20-RAA211250GSP#HA0TR-ND - Tape & Reel (TR) 20-RAA211250GSP#HA0CT-ND - Cut Tape (CT) 20-RAA211250GSP#HA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA211250GSP#HA0 |
Description | IC REG BUCK ADJ 5A 16HTSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 27V | |
Current - Output | ||
Frequency - Switching | 400kHz, 200kHz ~ 800kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 39,32900 Kč | 393,29 Kč |
| 25 | 35,55400 Kč | 888,85 Kč |
| 100 | 31,47810 Kč | 3 147,81 Kč |
| 250 | 29,56520 Kč | 7 391,30 Kč |
| 500 | 28,42038 Kč | 14 210,19 Kč |
| 1 000 | 27,48386 Kč | 27 483,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,49990 Kč | 66 249,75 Kč |
| 5 000 | 25,90947 Kč | 129 547,35 Kč |
| 7 500 | 25,61445 Kč | 192 108,38 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |



