
LCF121002S750TG | |
|---|---|
DigiKey Part Number | F10170TR-ND - Tape & Reel (TR) F10170CT-ND - Cut Tape (CT) F10170DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCF121002S750TG |
Description | CMC 100MA 2LN 75 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 75 Ohms @ 100 MHz 100mA DCR 4Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 100mA |
Manufacturer Littelfuse Inc. | DC Resistance (DCR) (Max) 4Ohm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.050" L x 0.039" W (1.27mm x 1.00mm) |
Filter Type Signal Line | Height (Max) 0.026" (0.65mm) |
Number of Lines 2 | Package / Case 0504 (1210 Metric), 4 Lead |
Impedance @ Frequency 75 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 25 | 5,76440 Kč | 144,11 Kč |
| 50 | 5,43500 Kč | 271,75 Kč |
| 100 | 5,12630 Kč | 512,63 Kč |
| 250 | 4,74172 Kč | 1 185,43 Kč |
| 500 | 4,47016 Kč | 2 235,08 Kč |
| 1 000 | 4,21490 Kč | 4 214,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,27447 Kč | 13 097,88 Kč |
| 8 000 | 3,08792 Kč | 24 703,36 Kč |
| 12 000 | 3,07358 Kč | 36 882,96 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |






