
R8A77450HA01BG#UA | |
|---|---|
DigiKey Part Number | R8A77450HA01BG#UA-ND |
Manufacturer | |
Manufacturer Product Number | R8A77450HA01BG#UA |
Description | IC MPU RZ/G/G1E 1GHZ 501FBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7 Microprocessor IC RZ/G/G1E 1GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Core Processor | ARM® Cortex®-A7 | |
Speed | 1GHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 582,93950 Kč | 34 976,37 Kč |
| Unit Price without VAT: | 582,93950 Kč |
|---|---|
| Unit Price with VAT: | 705,35680 Kč |








