


RP155Z004B-E2-F | |
|---|---|
DigiKey Part Number | 2129-RP155Z004B-E2-FTR-ND - Tape & Reel (TR) 2129-RP155Z004B-E2-FCT-ND - Cut Tape (CT) 2129-RP155Z004B-E2-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP155Z004B-E2-F |
Description | IC REG LIN 1.8V/3.3V WLCSP-5-P1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA, 200mA WLCSP-5-P1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.8V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.138V @ 200mA, 0.105V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFBGA, WLCSP | |
Supplier Device Package | WLCSP-5-P1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,94000 Kč | 189,40 Kč |
| 25 | 17,14280 Kč | 428,57 Kč |
| 100 | 15,16690 Kč | 1 516,69 Kč |
| 250 | 14,22488 Kč | 3 556,22 Kč |
| 500 | 13,65668 Kč | 6 828,34 Kč |
| 1 000 | 13,18905 Kč | 13 189,05 Kč |
| 2 500 | 12,69539 Kč | 31 738,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,39789 Kč | 61 989,45 Kč |
| 10 000 | 12,15303 Kč | 121 530,30 Kč |
| 15 000 | 12,03043 Kč | 180 456,45 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |





