R7FS124762A01CLM#AC0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 716
Unit Price: 84,88000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 470
Unit Price: 47,34000 Kč
Datasheet
ARM® Cortex®-M0+ Renesas Synergy™ S1 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 36-WFLGA (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7FS124762A01CLM#AC0

DigiKey Part Number
R7FS124762A01CLM#AC0-ND
Manufacturer
Manufacturer Product Number
R7FS124762A01CLM#AC0
Description
IC MCU 32BIT 64KB FLASH 36WFLGA
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Renesas Synergy™ S1 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 36-WFLGA (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tray
RAM Size
16K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 11x14b; D/A 1x12b
Core Processor
ARM® Cortex®-M0+
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, SCI, SPI, UART/USART, USB
Supplier Device Package
36-WFLGA (4x4)
Peripherals
LVD, POR, PWM, WDT
Package / Case
36-WFLGA
Number of I/O
25
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R7FS124762A01CLM#AC1Renesas Electronics Corporation716R7FS124762A01CLM#AC1-ND84,88000 KčDirect
R5F51103ADLM#U0Renesas Electronics Corporation1 470R5F51103ADLM#U0-ND47,34000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes