S124, R7FS1247 DK-S124 Synergy™ S1 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S124, R7FS1247 DK-S124 Synergy™ S1 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Autonomous Driving Aquarium – Another Geek Moment

RTK7DKS124S00002BU

DigiKey Part Number
559-RTK7DKS124S00002BU-ND
Manufacturer
Manufacturer Product Number
RTK7DKS124S00002BU
Description
DK-S124 R7FS1247 EVAL BRD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
S124, R7FS1247 DK-S124 Synergy™ S1 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
S124, R7FS1247
Series
Mounting Type
Fixed
Packaging
Box
Contents
Board(s), Cable(s), LCD
Part Status
Active
Interconnect System
Pmod
Type
MCU 32-Bit
Suggested Programming Environment
Synergy
Core Processor
ARM® Cortex®-M0+
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 923,34000 Kč3 923,34 Kč
Manufacturers Standard Package
Unit Price without VAT:3 923,34000 Kč
Unit Price with VAT:4 747,24140 Kč