RX RX110 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 36-WFLGA (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F51103ADLM#U0

DigiKey Part Number
R5F51103ADLM#U0-ND
Manufacturer
Manufacturer Product Number
R5F51103ADLM#U0
Description
IC MCU 32BIT 64KB FLASH 36WFLGA
Customer Reference
Detailed Description
RX RX110 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 36-WFLGA (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
RX
Core Size
32-Bit
Speed
32MHz
Connectivity
I2C, SCI, SPI
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
24
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
10K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 7x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
36-WFLGA (4x4)
Package / Case
36-WFLGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 470
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
147,67000 Kč47,67 Kč
1035,23500 Kč352,35 Kč
2532,14360 Kč803,59 Kč
10028,73790 Kč2 873,79 Kč
49026,15922 Kč12 818,02 Kč
98025,34865 Kč24 841,68 Kč
1 47024,94263 Kč36 665,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,67000 Kč
Unit Price with VAT:57,68070 Kč