
R5F10PPJCKFB#15 | |
|---|---|
DigiKey Part Number | 559-R5F10PPJCKFB#15-ND |
Manufacturer | |
Manufacturer Product Number | R5F10PPJCKFB#15 |
Description | IC MCU 16BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/F14 Microcontroller IC 16-Bit 24MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CANbus, CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 86 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 20K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 33x10b SAR; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,46000 Kč | 125,46 Kč |
| 10 | 96,18600 Kč | 961,86 Kč |
| 25 | 88,87480 Kč | 2 221,87 Kč |
| 100 | 80,83960 Kč | 8 083,96 Kč |
| 250 | 77,00800 Kč | 19 252,00 Kč |
| 720 | 73,65267 Kč | 53 029,92 Kč |
| 1 440 | 71,93703 Kč | 103 589,32 Kč |
| 2 880 | 70,52511 Kč | 203 112,32 Kč |
| Unit Price without VAT: | 125,46000 Kč |
|---|---|
| Unit Price with VAT: | 151,80660 Kč |






