MFR Recommended
Parametric Equivalent
Parametric Equivalent

R5F102AADSP#30 | |
|---|---|
DigiKey Part Number | R5F102AADSP#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F102AADSP#30 |
Description | IC MCU 16BIT 16KB FLASH 30LSSOP |
Customer Reference | |
Detailed Description | RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 30-LSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 2K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, UART/USART | Supplier Device Package 30-LSSOP |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 30-LSSOP (0.240", 6.10mm Width) |
Number of I/O 23 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F102AAGSP#10 | Renesas Electronics Corporation | 1 423 | 559-R5F102AAGSP#10-ND | 36,29000 Kč | MFR Recommended |
| R5F102AAASP#10 | Renesas Electronics Corporation | 0 | 559-R5F102AAASP#10-ND | 33,58000 Kč | Parametric Equivalent |
| R5F102AAASP#30 | Renesas Electronics Corporation | 136 | R5F102AAASP#30-ND | 33,58000 Kč | Parametric Equivalent |


