R5F102AAASP#10 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 136
Unit Price: 33,58000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 30-LSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F102AAASP#10

DigiKey Part Number
559-R5F102AAASP#10-ND
Manufacturer
Manufacturer Product Number
R5F102AAASP#10
Description
IC MCU 16BIT 16KB FLASH 30LSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 30-LSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tray
RAM Size
2K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x8/10b
Core Processor
RL78
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
24MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, UART/USART
Supplier Device Package
30-LSSOP
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
30-LSSOP (0.240", 6.10mm Width)
Number of I/O
23
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F102AAASP#30Renesas Electronics Corporation136R5F102AAASP#30-ND33,58000 KčParametric Equivalent
R5F102AADSP#30Renesas Electronics Corporation0R5F102AADSP#30-ND0,00000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
133,58000 Kč33,58 Kč
1024,52600 Kč245,26 Kč
2522,25680 Kč556,42 Kč
10019,77310 Kč1 977,31 Kč
25018,58808 Kč4 647,02 Kč
50017,87400 Kč8 937,00 Kč
1 68016,91530 Kč28 417,70 Kč
3 36016,49713 Kč55 430,36 Kč
5 04016,28769 Kč82 089,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,58000 Kč
Unit Price with VAT:40,63180 Kč