RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 30-LSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F102AAASP#30

DigiKey Part Number
R5F102AAASP#30-ND
Manufacturer
Manufacturer Product Number
R5F102AAASP#30
Description
IC MCU 16BIT 16KB FLASH 30LSSOP
Customer Reference
Detailed Description
RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 30-LSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tray
RAM Size
2K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x8/10b
Core Processor
RL78
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
24MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, UART/USART
Supplier Device Package
30-LSSOP
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
30-LSSOP (0.240", 6.10mm Width)
Number of I/O
23
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F102AAASP#10Renesas Electronics Corporation0559-R5F102AAASP#10-ND33,58000 KčParametric Equivalent
In-Stock: 136
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
133,58000 Kč33,58 Kč
1024,52600 Kč245,26 Kč
2522,25680 Kč556,42 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,58000 Kč
Unit Price with VAT:40,63180 Kč