EEPROM Memory IC 16Kbit SPI 5 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1EX25016ASA00I#S0

DigiKey Part Number
559-R1EX25016ASA00I#S0TR-ND - Tape & Reel (TR)
559-R1EX25016ASA00I#S0CT-ND - Cut Tape (CT)
559-R1EX25016ASA00I#S0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1EX25016ASA00I#S0
Description
IC EEPROM 16KBIT SPI 5MHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit SPI 5 MHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
R1EX25016ASA00I#S0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
5 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Obsolete
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Memory Organization
2K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M95160-DFMN6TPSTMicroelectronics4 658497-15772-1-ND9,87000 KčDirect
25AA160AT-I/SNMicrochip Technology025AA160AT-I/SN-ND16,16846 KčSimilar
25AA160BT-I/SNMicrochip Technology025AA160BT-I/SN-ND16,16846 KčSimilar
25AA160CT-I/SNMicrochip Technology025AA160CT-I/SN-ND15,52172 KčSimilar
25AA160DT-E/SNMicrochip Technology025AA160DT-E/SN-ND17,78531 KčSimilar
In-Stock: 2 475
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
155,01000 Kč55,01 Kč
1051,40300 Kč514,03 Kč
2549,93320 Kč1 248,33 Kč
5048,80360 Kč2 440,18 Kč
10047,67600 Kč4 767,60 Kč
25046,18468 Kč11 546,17 Kč
50045,06296 Kč22 531,48 Kč
1 00043,95049 Kč43 950,49 Kč
Unit Price without VAT:55,01000 Kč
Unit Price with VAT:66,56210 Kč