
R1EX25016ASA00I#S0 | |
|---|---|
DigiKey Part Number | 559-R1EX25016ASA00I#S0TR-ND - Tape & Reel (TR) 559-R1EX25016ASA00I#S0CT-ND - Cut Tape (CT) 559-R1EX25016ASA00I#S0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1EX25016ASA00I#S0 |
Description | IC EEPROM 16KBIT SPI 5MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 5 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | R1EX25016ASA00I#S0 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 5 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M95160-DFMN6TP | STMicroelectronics | 4 658 | 497-15772-1-ND | 9,87000 Kč | Direct |
| 25AA160AT-I/SN | Microchip Technology | 0 | 25AA160AT-I/SN-ND | 16,16846 Kč | Similar |
| 25AA160BT-I/SN | Microchip Technology | 0 | 25AA160BT-I/SN-ND | 16,16846 Kč | Similar |
| 25AA160CT-I/SN | Microchip Technology | 0 | 25AA160CT-I/SN-ND | 15,52172 Kč | Similar |
| 25AA160DT-E/SN | Microchip Technology | 0 | 25AA160DT-E/SN-ND | 17,78531 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 51,40300 Kč | 514,03 Kč |
| 25 | 49,93320 Kč | 1 248,33 Kč |
| 50 | 48,80360 Kč | 2 440,18 Kč |
| 100 | 47,67600 Kč | 4 767,60 Kč |
| 250 | 46,18468 Kč | 11 546,17 Kč |
| 500 | 45,06296 Kč | 22 531,48 Kč |
| 1 000 | 43,95049 Kč | 43 950,49 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |

