EEPROM Memory IC 2Kbit SPI 5 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1EX25002ATA00I#S0

DigiKey Part Number
559-R1EX25002ATA00I#S0TR-ND - Tape & Reel (TR)
559-R1EX25002ATA00I#S0CT-ND - Cut Tape (CT)
559-R1EX25002ATA00I#S0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1EX25002ATA00I#S0
Description
IC EEPROM 2KBIT SPI 5MHZ 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit SPI 5 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
R1EX25002ATA00I#S0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
SPI
Clock Frequency
5 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 996
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30.04.2026
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1017,32300 Kč173,23 Kč
2516,84880 Kč421,22 Kč
5016,49180 Kč824,59 Kč
10016,12860 Kč1 612,86 Kč
25015,64520 Kč3 911,30 Kč
50015,27898 Kč7 639,49 Kč
1 00014,91362 Kč14 913,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,33953 Kč43 018,59 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč