EEPROM Memory IC 512Kbit I2C 1 MHz 550 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1EX24512BTAS0I#S0

DigiKey Part Number
559-R1EX24512BTAS0I#S0TR-ND - Tape & Reel (TR)
559-R1EX24512BTAS0I#S0CT-ND - Cut Tape (CT)
559-R1EX24512BTAS0I#S0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1EX24512BTAS0I#S0
Description
IC EEPROM 512KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 1 MHz 550 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
R1EX24512BTAS0I#S0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
550 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 274
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1135,02000 Kč135,02 Kč
10125,63100 Kč1 256,31 Kč
25121,87240 Kč3 046,81 Kč
50119,01660 Kč5 950,83 Kč
100116,16720 Kč11 616,72 Kč
250112,42916 Kč28 107,29 Kč
500109,63392 Kč54 816,96 Kč
1 000106,87709 Kč106 877,09 Kč
Unit Price without VAT:135,02000 Kč
Unit Price with VAT:163,37420 Kč