EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1EX24004ATAS0I#S0

DigiKey Part Number
559-R1EX24004ATAS0I#S0TR-ND - Tape & Reel (TR)
559-R1EX24004ATAS0I#S0CT-ND - Cut Tape (CT)
559-R1EX24004ATAS0I#S0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1EX24004ATAS0I#S0
Description
IC EEPROM 4KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
R1EX24004ATAS0I#S0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Obsolete
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.8V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
512 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT24C04C-XHM-TMicrochip Technology59 954AT24C04C-XHM-TCT-ND6,67000 KčDirect
AT24CS04-XHM-TMicrochip Technology19 177AT24CS04-XHM-TCT-ND6,67000 KčSimilar
AT24HC04B-TH-TMicrochip Technology5 053AT24HC04B-TH-TCT-ND7,93000 KčSimilar
BR24G04FVT-3GE2Rohm Semiconductor859BR24G04FVT-3GE2CT-ND7,09000 KčSimilar
BR24L04FVT-WE2Rohm Semiconductor2 917BR24L04FVT-WE2CT-ND12,10000 KčSimilar
In-Stock: 2 911
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
135,45000 Kč35,45 Kč
1033,13900 Kč331,39 Kč
2532,20920 Kč805,23 Kč
5031,49600 Kč1 574,80 Kč
10030,78060 Kč3 078,06 Kč
25029,83336 Kč7 458,34 Kč
50029,11886 Kč14 559,43 Kč
1 00028,40832 Kč28 408,32 Kč
Unit Price without VAT:35,45000 Kč
Unit Price with VAT:42,89450 Kč