
QS3VH244PAG8 | |
---|---|
DigiKey Part Number | 800-1759-2-ND - Tape & Reel (TR) 800-1759-1-ND - Cut Tape (CT) 800-1759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS3VH244PAG8 |
Description | IC BUS SWITCH 1 X 4:1 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 4:1 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 4:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 40,83000 Kč | 40,83 Kč |
10 | 30,16200 Kč | 301,62 Kč |
25 | 27,47080 Kč | 686,77 Kč |
100 | 24,51070 Kč | 2 451,07 Kč |
250 | 23,10048 Kč | 5 775,12 Kč |
500 | 22,94632 Kč | 11 473,16 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 18,74700 Kč | 56 241,00 Kč |
Unit Price without VAT: | 40,83000 Kč |
---|---|
Unit Price with VAT: | 49,40430 Kč |